



UHE1A681MPD6TD | |
|---|---|
DigiKey Part Number | 493-15227-1-ND - Cut Tape (CT) 493-15227-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A681MPD6TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A681MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 648.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 865 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.46900 | $34.69 |
| 50 | $2.58820 | $129.41 |
| 100 | $2.30940 | $230.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.82896 | $914.48 |
| 1,000 | $1.67735 | $1,677.35 |
| 1,500 | $1.60073 | $2,401.09 |
| 2,500 | $1.51532 | $3,788.30 |
| 3,500 | $1.46509 | $5,127.81 |
| 5,000 | $1.41655 | $7,082.75 |

