10ZL220MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 744
Unit Price: $3.26000
Datasheet

Upgrade


Rubycon
In Stock: 4
Unit Price: $2.45000
Datasheet

Upgrade


Rubycon
In Stock: 413
Unit Price: $2.86000
Datasheet

Upgrade


Rubycon
In Stock: 4,795
Unit Price: $2.69000
Datasheet

Upgrade


Rubycon
In Stock: 2,926
Unit Price: $3.34000
Datasheet

Upgrade


Rubycon
In Stock: 5,277
Unit Price: $2.61000
Datasheet

Upgrade


Rubycon
In Stock: 846,920
Unit Price: $2.04000
Datasheet

Upgrade


Rubycon
In Stock: 28,851
Unit Price: $2.45000
Datasheet

Similar


Rubycon
In Stock: 6,953
Unit Price: $2.37000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.10000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 84,325
Unit Price: $2.45000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 7,274
Unit Price: $3.10000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,381
Unit Price: $3.10000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 52
Unit Price: $3.26000
Datasheet
YXG Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZL220MEFC6.3X11

DigiKey Part Number
1189-10ZL220MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
10ZL220MEFC6.3X11
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZL220MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
202.5 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes