
10YXG1000MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-3706-1-ND - Cut Tape (CT) 1189-3706-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXG1000MEFCT810X16 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG1000MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 726 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $2.60600 | $26.06 |
| 50 | $1.92780 | $96.39 |
| 100 | $1.71300 | $171.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.40638 | $703.19 |
| 1,000 | $1.28384 | $1,283.84 |
| 1,500 | $1.22192 | $1,832.88 |
| 2,500 | $1.15284 | $2,882.10 |
| 3,500 | $1.11225 | $3,892.88 |
| 5,000 | $1.07300 | $5,365.00 |
| 12,500 | $0.98780 | $12,347.50 |
| 25,000 | $0.93590 | $23,397.50 |
| 50,000 | $0.89280 | $44,640.00 |

