YXF Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXF470MEFCT78X11.5

DigiKey Part Number
1189-3705-1-ND - Cut Tape (CT)
1189-3705-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXF470MEFCT78X11.5
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXF470MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,151
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.73200$17.32
50$1.26780$63.39
100$1.12000$112.00
500$0.86298$431.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.81894$818.94
2,000$0.74812$1,496.24
3,000$0.71234$2,137.02
5,000$0.67241$3,362.05
7,000$0.64893$4,542.51
10,000$0.62625$6,262.50
12,000$0.61547$7,385.64
24,000$0.57894$13,894.56
25,000$0.57699$14,424.75
Manufacturers Standard Package