
10TLV4700M18X16.5 | |
---|---|
DigiKey Part Number | 1189-10TLV4700M18X16.5TR-ND - Tape & Reel (TR) 1189-10TLV4700M18X16.5CT-ND - Cut Tape (CT) 1189-10TLV4700M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TLV4700M18X16.5 |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TLV4700M18X16.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.236 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.63000 | $22.63 |
10 | $15.07200 | $150.72 |
50 | $11.93160 | $596.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $11.16672 | $1,395.84 |
250 | $10.35340 | $2,588.35 |
375 | $9.94288 | $3,728.58 |
625 | $9.48518 | $5,928.24 |
875 | $9.21622 | $8,064.19 |
1,250 | $8.95636 | $11,195.45 |
1,500 | $8.83276 | $13,249.14 |
3,000 | $8.41456 | $25,243.68 |
3,125 | $8.39222 | $26,225.69 |