10SKV33M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2,054
Unit Price: $3.70000
Datasheet

Upgrade


Rubycon
In Stock: 9,144
Unit Price: $3.70000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,766
Unit Price: $8.47000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4,983
Unit Price: $6.08000
Datasheet

Direct


Panasonic Industry
In Stock: 3,432
Unit Price: $4.36000
Datasheet

Direct


Panasonic Industry
In Stock: 7,592
Unit Price: $4.03000
Datasheet

Direct


Panasonic Industry
In Stock: 67,296
Unit Price: $3.70000
Datasheet

Direct


Panasonic Industry
In Stock: 1,737
Unit Price: $4.36000
Datasheet

Direct


Panasonic Industry
In Stock: 185
Unit Price: $5.02000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $1.15484
Datasheet

Direct


Nichicon
In Stock: 253
Unit Price: $4.28000
Datasheet

Direct


Nichicon
In Stock: 1,643
Unit Price: $4.60000
Datasheet

Direct


Nichicon
In Stock: 2,212
Unit Price: $4.19000
Datasheet

Direct


Nichicon
In Stock: 136
Unit Price: $3.29000
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SKV33M5X5.5

DigiKey Part Number
1189-3066-2-ND - Tape & Reel (TR)
1189-3066-1-ND - Cut Tape (CT)
1189-3066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SKV33M5X5.5
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SKV33M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes