
10SEV4700M18X16.5 | |
---|---|
DigiKey Part Number | 1189-10SEV4700M18X16.5TR-ND - Tape & Reel (TR) 1189-10SEV4700M18X16.5CT-ND - Cut Tape (CT) 1189-10SEV4700M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SEV4700M18X16.5 |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEV4700M18X16.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.725 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.61000 | $27.61 |
10 | $18.56800 | $185.68 |
50 | $14.82340 | $741.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $13.94024 | $1,742.53 |
250 | $12.97172 | $3,242.93 |
375 | $12.48309 | $4,681.16 |
625 | $11.93824 | $7,461.40 |
875 | $11.61800 | $10,165.75 |
1,250 | $11.30864 | $14,135.80 |
1,500 | $11.16163 | $16,742.44 |
3,000 | $10.66384 | $31,991.52 |
3,125 | $10.63732 | $33,241.62 |