
100YXF3.3MEFCT15X11 | |
---|---|
DigiKey Part Number | 100YXF3.3MEFCT15X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXF3.3MEFCT15X11 |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXF3.3MEFCT15X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 100 kHz | |
Impedance | 2.7 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |