
W2S101-40M/04S-16-2.0 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/04S-16-2.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/04S-16-2.0 |
Description | SMPX MOUNTING KIT, VERTICAL, 16- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Category | Accessory Type Mounting Kit |
Manufacturer Rosenberger | For Use With/Related Products SMPX Connectors |
Series | Body Material Stainless Steel |
Packaging Box | Body Finish Passivated |
Part Status Active | Color Silver |
Connector Style SMPX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.49000 | $141.49 |
| 10 | $120.23900 | $1,202.39 |
| 25 | $112.70680 | $2,817.67 |
| 50 | $107.32840 | $5,366.42 |
| 100 | $102.20720 | $10,220.72 |
| 250 | $95.81368 | $23,953.42 |
| 500 | $91.24550 | $45,622.75 |
| Part Number | Description | Quantity |
|---|---|---|
| W2S101-40M/02S-16 | SMPX STIFFENER, VERTICAL, 16-CH | 1 |
| W2S101-40M/51S-5.0 | M1 PAN HEAD SCREWS, 5.0MM | 8 |


