
W2S101-40M/02S-16 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/02S-16-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/02S-16 |
Description | SMPX STIFFENER, VERTICAL, 16-CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Stiffener For SMPX Connectors |
Datasheet | Datasheet |
Category | Accessory Type Stiffener |
Manufacturer Rosenberger | For Use With/Related Products SMPX Connectors |
Series | Body Material Stainless Steel |
Packaging Bulk | Body Finish Passivated |
Part Status Active | Features 16 Positions |
Connector Style SMPX | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.39000 | $124.39 |
| 10 | $110.20900 | $1,102.09 |
| 100 | $97.66570 | $9,766.57 |


