
W2S101-40M/04S-04-4.0 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/04S-04-4.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/04S-04-4.0 |
Description | SMPX MOUNTING KIT, VERTICAL, 4-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Category | Accessory Type Mounting Kit |
Manufacturer Rosenberger | For Use With/Related Products SMPX Connectors |
Series | Body Material Stainless Steel |
Packaging Box | Body Finish Passivated |
Part Status Active | Color Silver |
Connector Style SMPX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.42000 | $128.42 |
| 10 | $109.12400 | $1,091.24 |
| 25 | $102.29200 | $2,557.30 |
| 50 | $97.40840 | $4,870.42 |
| 100 | $92.76070 | $9,276.07 |
| 250 | $86.95780 | $21,739.45 |
| 500 | $82.81138 | $41,405.69 |
| 1,000 | $78.86425 | $78,864.25 |
| Part Number | Description | Quantity |
|---|---|---|
| W2S101-40M/02S-04 | SMPX STIFFENER, VERTICAL, 4-CH | 1 |
| W2S101-40M/51S-7.0 | M1 PAN HEAD SCREWS, 7.0MM | 2 |


