
W2S101-40M/02S-04 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/02S-04-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/02S-04 |
Description | SMPX STIFFENER, VERTICAL, 4-CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Stiffener For SMPX Connectors |
Datasheet | Datasheet |
Category | Accessory Type Stiffener |
Manufacturer Rosenberger | For Use With/Related Products SMPX Connectors |
Series | Body Material Stainless Steel |
Packaging Bulk | Body Finish Passivated |
Part Status Active | Features 4 Positions |
Connector Style SMPX | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.39000 | $112.39 |
| 10 | $99.57900 | $995.79 |
| 100 | $88.24220 | $8,824.22 |
| 1,000 | $78.19863 | $78,198.63 |


