cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01KR1P9-K0AS3

DigiKey Part Number
1868-1631-ND
Manufacturer
Manufacturer Product Number
01KR1P9-K0AS3
Description
CONN ADAPT TEST F-F RPC-1.00/RPC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bulk
Part Status
Active
Body Material
Stainless Steel
Body Finish
-
Features
-
Center Contact Material
Beryllium Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27,011.16000$27,011.16
Manufacturers Standard Package