
L99-M0018-3050-C | |
---|---|
DigiKey Part Number | 1868-L99-M0018-3050-C-ND |
Manufacturer | |
Manufacturer Product Number | L99-M0018-3050-C |
Description | MAGNETIC RJ45 EXTENSION CABLE GR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $571.65000 | $571.65 |
10 | $485.89400 | $4,858.94 |
25 | $455.49040 | $11,387.26 |
50 | $433.77240 | $21,688.62 |
100 | $413.09380 | $41,309.38 |