
LU5-101-1000 | |
---|---|
DigiKey Part Number | LU5-101-1000-ND |
Manufacturer | |
Manufacturer Product Number | LU5-101-1000 |
Description | COAX CBL 1.85MM TO 1.85MM 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm RTK 092 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RTK 092 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 70 GHz | |
Color | - | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |