
LU5-100-300 | |
---|---|
DigiKey Part Number | LU5-100-300-ND |
Manufacturer | |
Manufacturer Product Number | LU5-100-300 |
Description | COAX CBL 1.85MM TO 1.85MM 11.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm RTK 092 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RTK 092 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 70 GHz | |
Color | - | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |