
D4S20L-40MA5-A | |
|---|---|
DigiKey Part Number | 1868-1523-2-ND - Tape & Reel (TR) 1868-1523-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D4S20L-40MA5-A |
Description | CONN HSD FAKRA PLUG R/A 100OHM |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.12000 | $68.12 |
| 10 | $57.86800 | $578.68 |
| 25 | $54.23760 | $1,355.94 |
| 50 | $51.64820 | $2,582.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $46.83630 | $9,367.26 |
| 400 | $44.60210 | $17,840.84 |
| 600 | $43.34543 | $26,007.26 |


