D4S12H-40MA5-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4S12H-40MA5-A

DigiKey Part Number
1868-1504-2-ND - Tape & Reel (TR)
1868-1504-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D4S12H-40MA5-A
Description
CONN HSD FAKRA PLUG STR 100OHM
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
D4S12H-40MA5-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Code A
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$122.95000$122.95
10$104.51000$1,045.10
25$97.96400$2,449.10
50$93.28760$4,664.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$86.33213$12,949.82
300$82.21510$24,664.53
Manufacturers Standard Package