
D4S10A-400L5-A | |
---|---|
DigiKey Part Number | 1868-1502-2-ND - Tape & Reel (TR) 1868-1502-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D4S10A-400L5-A |
Description | CONN HSD FAKRA PLUG STR 100OHM |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | D4S10A-400L5-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.59000 | $167.59 |
10 | $142.43600 | $1,424.36 |
25 | $133.51400 | $3,337.85 |
50 | $128.64340 | $6,432.17 |