



99S20D-40MA5-D | |
|---|---|
DigiKey Part Number | 1868-1487-2-ND - Tape & Reel (TR) 1868-1487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 99S20D-40MA5-D |
Description | CONN HSD FAKRA PLUG R/A 100OHM |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 99S20D-40MA5-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code D, Rectangular 2 Pos Connector | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.12000 | $115.12 |
| 10 | $97.86100 | $978.61 |
| 25 | $91.73080 | $2,293.27 |
| 50 | $87.35140 | $4,367.57 |
| 100 | $83.18240 | $8,318.24 |

