
99K076-299A5 | |
|---|---|
DigiKey Part Number | 99K076-299A5-ND |
Manufacturer | |
Manufacturer Product Number | 99K076-299A5 |
Description | CONN D-SUB RCPT 10P PNL MT CRIMP |
Customer Reference | |
Detailed Description | 10 (2 + 8 Power) Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal and Power | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Crimp, Solder | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 48V, 5000V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |

