99CI104-042L5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99CI104-042L5

DigiKey Part Number
1868-1483-ND
Manufacturer
Manufacturer Product Number
99CI104-042L5
Description
CONN SPRING MOD MALE 5POS SMD
Customer Reference
Detailed Description
5 Position Spring Compression Contact, Male Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Compression Contact, Male
Number of Contacts
5
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.197" (5.00mm)
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$455.34000$455.34
10$387.03100$3,870.31
25$362.81160$9,070.29
50$345.50940$17,275.47