53S164-S00N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53S164-S00N1

DigiKey Part Number
1868-1364-ND
Manufacturer
Manufacturer Product Number
53S164-S00N1
Description
COAX ADAPT N TO 4.3/10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 4.3/10 Plug, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
4.3/10 Plug, Male Pin
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
12 GHz
Ingress Protection
-
Center Contact Plating
Silver, Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$500.28000$500.28
10$425.22900$4,252.29
25$398.62440$9,965.61
50$379.61340$18,980.67
100$361.51620$36,151.62
Manufacturers Standard Package