32AS102-K03S3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 24
Unit Price: $578.68000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,974.36000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $805.24000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $520.59000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $460.47000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $634.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $590.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $442.60000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $395.69000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $694.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $694.45000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $2,953.74500
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,270.07600
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $1,994.74000
Datasheet
32AS102-K03S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32AS102-K03S3

DigiKey Part Number
1868-1176-ND
Manufacturer
Manufacturer Product Number
32AS102-K03S3
Description
RF ATTENUATOR 3DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.