
19S10H-40ML5 | |
|---|---|
DigiKey Part Number  | 1868-1125-2-ND - Tape & Reel (TR) 1868-1125-1-ND - Cut Tape (CT) 1868-1125-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 19S10H-40ML5  | 
Description  | CONN SMP PLUG STR 50OHM SMD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 19S10H-40ML5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Plug, Male Pin  | |
Contact Termination  | Solder  | |
Shield Termination  | Solder  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Surface Mount  | |
Mounting Feature  | -  | |
Cable Group  | -  | |
Fastening Type  | Snap-On  | |
Frequency - Max  | 26.5 GHz  | |
Number of Ports  | 1  | |
Features  | Limited Detent  | |
Housing Color  | Gold  | |
Ingress Protection  | -  | |
Center Contact Material  | Brass  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | Gold  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Liquid Crystal Polymer (LCP)  | |
Operating Temperature  | -65°C ~ 155°C  | |
Voltage Rating  | 335 V  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $51.89000 | $51.89 | 
| 10 | $44.09700 | $440.97 | 
| 25 | $41.33080 | $1,033.27 | 
| 50 | $39.35820 | $1,967.91 | 
| 100 | $37.47850 | $3,747.85 | 
| 250 | $35.69996 | $8,924.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $30.96352 | $46,445.28 | 











