
19K101-103L5 | |
|---|---|
DigiKey Part Number | 1868-1088-ND |
Manufacturer | |
Manufacturer Product Number | 19K101-103L5 |
Description | CONN SMP JACK STR 50OHM CRIMP |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.03000 | $119.03 |
| 10 | $101.12500 | $1,011.25 |
| 25 | $94.79200 | $2,369.80 |
| 50 | $90.26560 | $4,513.28 |
| 100 | $85.95880 | $8,595.88 |
| 300 | $79.55190 | $23,865.57 |
| 500 | $76.73836 | $38,369.18 |
| 1,000 | $73.08099 | $73,080.99 |

