01W021-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01W021-000

DigiKey Part Number
01W021-000-ND
Manufacturer
Manufacturer Product Number
01W021-000
Description
WRENCH SMA TORQUE 6MM 4.96"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 6mm 4.96" (126.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bag
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
6mm
Length
4.96" (126.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$14,604.74000$14,604.74
Manufacturers Standard Package