

091624120 | |
---|---|
DigiKey Part Number | 902-1205-ND |
Manufacturer | |
Manufacturer Product Number | 091624120 |
Description | BOX ABS GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091624120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 6.299" W (240.00mm x 160.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 59.5in² (384cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $427.16000 | $427.16 |
5 | $365.17000 | $1,825.85 |
10 | $341.31700 | $3,413.17 |
25 | $312.15040 | $7,803.76 |
50 | $303.88680 | $15,194.34 |