

02210000 | |
|---|---|
DigiKey Part Number | 902-1089-ND |
Manufacturer | |
Manufacturer Product Number | 02210000 |
Description | BOX PLASTIC GRAY 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02210000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.228" L x 3.150" W (82.00mm x 80.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.78000 | $239.78 |
| 5 | $204.97400 | $1,024.87 |
| 10 | $191.57800 | $1,915.78 |
| 25 | $175.21520 | $4,380.38 |
| 50 | $163.76720 | $8,188.36 |
| 100 | $158.88680 | $15,888.68 |


