




011818108 | |
---|---|
DigiKey Part Number | 902-1310-ND |
Manufacturer | |
Manufacturer Product Number | 011818108 |
Description | BOX ALUM 7.09"L X 7.09"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 7.087" L x 7.087" W (180.00mm x 180.00mm) X 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 7.087" W (180.00mm x 180.00mm) | |
Height | 3.976" (101.00mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $785.55000 | $785.55 |
5 | $671.49600 | $3,357.48 |
10 | $627.61600 | $6,276.16 |
25 | $601.96800 | $15,049.20 |