


YDZVFHTR5.1 | |
---|---|
DigiKey Part Number | YDZVFHTR5.1TR-ND - Tape & Reel (TR) YDZVFHTR5.1CT-ND - Cut Tape (CT) YDZVFHTR5.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR5.1 |
Description | DIODE ZENER 5.1V 500MW TUMD2M |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±9.8% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR5.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±9.8% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89946 | $2,698.38 |
6,000 | $0.81723 | $4,903.38 |
9,000 | $0.77530 | $6,977.70 |
15,000 | $0.72818 | $10,922.70 |
21,000 | $0.70027 | $14,705.67 |
30,000 | $0.67314 | $20,194.20 |
75,000 | $0.61583 | $46,187.25 |