
VT6K1T2CR | |
---|---|
DigiKey Part Number | VT6K1T2CRTR-ND - Tape & Reel (TR) VT6K1T2CRCT-ND - Cut Tape (CT) VT6K1T2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT6K1T2CR |
Description | MOSFET 2N-CH 20V 0.1A VMT6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 100mA 120mW Surface Mount VMT6 |
Datasheet | Datasheet |
EDA/CAD Models | VT6K1T2CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.2V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 7.1pF @ 10V | |
Power - Max | 120mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | VMT6 | |
Base Product Number |