
EM6K7T2CR | |
---|---|
DigiKey Part Number | EM6K7T2CRTR-ND - Tape & Reel (TR) EM6K7T2CRCT-ND - Cut Tape (CT) EM6K7T2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K7T2CR |
Description | MOSFET 2N-CH 20V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA (Ta) 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 200mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.17800 | $31.78 |
100 | $2.15290 | $215.29 |
500 | $1.63202 | $816.01 |
1,000 | $1.42412 | $1,424.12 |
2,000 | $1.32251 | $2,645.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.03015 | $8,241.20 |
16,000 | $1.00921 | $16,147.36 |
24,000 | $0.97592 | $23,422.08 |
40,000 | $0.93612 | $37,444.80 |