


VS70VLNVWMTR | |
---|---|
DigiKey Part Number | 846-VS70VLNVWMTR-ND - Tape & Reel (TR) 846-VS70VLNVWMTRCT-ND - Cut Tape (CT) 846-VS70VLNVWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS70VLNVWMTR |
Description | TVS DIODE 70VWM 113VC PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.7A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
EDA/CAD Models | VS70VLNVWMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 77V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.28400 | $32.84 |
100 | $2.19230 | $219.23 |
500 | $1.66684 | $833.42 |
1,000 | $1.49440 | $1,494.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23986 | $3,719.58 |
6,000 | $1.16376 | $6,982.56 |
9,000 | $1.00174 | $9,015.66 |
15,000 | $0.98532 | $14,779.80 |
21,000 | $0.96890 | $20,346.90 |
30,000 | $0.94427 | $28,328.10 |