


VS54VLNVWMTFTR | |
---|---|
DigiKey Part Number | 846-VS54VLNVWMTFTR-ND - Tape & Reel (TR) 846-VS54VLNVWMTFTRCT-ND - Cut Tape (CT) 846-VS54VLNVWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS54VLNVWMTFTR |
Description | TVS DIODE 54VWM 87.1VC PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 2.2A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V (Max) | |
Voltage - Breakdown (Min) | 58V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.77700 | $37.77 |
100 | $2.49610 | $249.61 |
500 | $1.90496 | $952.48 |
1,000 | $1.70789 | $1,707.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46977 | $4,409.31 |
6,000 | $1.36795 | $8,207.70 |
9,000 | $1.17417 | $10,567.53 |
15,000 | $1.15365 | $17,304.75 |
21,000 | $1.13574 | $23,850.54 |