


VS16VUA1VWMTR | |
|---|---|
DigiKey Part Number | 846-VS16VUA1VWMTR-ND - Tape & Reel (TR) 846-VS16VUA1VWMTRCT-ND - Cut Tape (CT) 846-VS16VUA1VWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS16VUA1VWMTR |
Description | TVS DIODE 16VWM 26VC PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.26300 | $32.63 |
| 100 | $2.17510 | $217.51 |
| 500 | $1.64982 | $824.91 |
| 1,000 | $1.62305 | $1,623.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37520 | $4,125.60 |
| 6,000 | $1.24727 | $7,483.62 |
| 9,000 | $1.22329 | $11,009.61 |
| 15,000 | $1.03881 | $15,582.15 |
| 21,000 | $1.00199 | $21,041.79 |
| 30,000 | $0.96620 | $28,986.00 |
| 75,000 | $0.93823 | $70,367.25 |

