
US6X5TR | |
---|---|
DigiKey Part Number | US6X5TR-ND - Tape & Reel (TR) US6X5CT-ND - Cut Tape (CT) US6X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6X5TR |
Description | TRANS NPN 12V 2A TUMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 360MHz 1 W Surface Mount TUMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.12588 | $6,377.64 |
6,000 | $1.96098 | $11,765.88 |
9,000 | $1.87696 | $16,892.64 |
15,000 | $1.78258 | $26,738.70 |
21,000 | $1.75510 | $36,857.10 |