UMT2222AT106 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,000
Unit Price: $3.12000
Datasheet

Direct


onsemi
In Stock: 84,693
Unit Price: $1.15000
Datasheet

Direct


Diodes Incorporated
In Stock: 371,675
Unit Price: $1.56000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7,901
Unit Price: $1.64000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 11,793
Unit Price: $1.23000
Datasheet

Direct


onsemi
In Stock: 10,725
Unit Price: $2.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25714
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,001
Unit Price: $2.22000
Datasheet

Similar


onsemi
In Stock: 37,738
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 9,766
Unit Price: $1.23000
Datasheet

Similar


Panjit International Inc.
In Stock: 42,029
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 174,372
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 41,477
Unit Price: $1.23000
Datasheet
RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMT2222AT106

DigiKey Part Number
UMT2222AT106TR-ND - Tape & Reel (TR)
UMT2222AT106CT-ND - Cut Tape (CT)
UMT2222AT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMT2222AT106
Description
TRANS NPN 40V 0.6A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
UMT2222AT106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57129$1,713.87
6,000$0.51495$3,089.70
9,000$0.48622$4,375.98
15,000$0.45391$6,808.65
21,000$0.43476$9,129.96
30,000$0.41616$12,484.80
75,000$0.37530$28,147.50
150,000$0.35006$52,509.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.66700$16.67
* All Digi-Reel orders will add a $55.00 reeling fee.