
UFZVTE-1713B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1713BTR-ND - Tape & Reel (TR) 846-UFZVTE-1713BCT-ND - Cut Tape (CT) 846-UFZVTE-1713BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1713B |
Description | DIODE ZENER 13V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2.69% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.69% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.12600 | $11.26 |
| 100 | $0.48950 | $48.95 |
| 500 | $0.48608 | $243.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31002 | $930.06 |
| 6,000 | $0.23660 | $1,419.60 |
| 9,000 | $0.22436 | $2,019.24 |

