
UFZVFHTE-1710B | |
|---|---|
DigiKey Part Number | UFZVFHTE-1710BTR-ND - Tape & Reel (TR) UFZVFHTE-1710BCT-ND - Cut Tape (CT) UFZVFHTE-1710BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-1710B |
Description | DIODE ZENER 10V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2.77% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-1710B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.77% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.15900 | $11.59 |
| 100 | $0.77670 | $77.67 |
| 500 | $0.56978 | $284.89 |
| 1,000 | $0.50281 | $502.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48461 | $1,453.83 |
| 6,000 | $0.35082 | $2,104.92 |
| 9,000 | $0.31154 | $2,803.86 |
| 15,000 | $0.30115 | $4,517.25 |
| 21,000 | $0.30004 | $6,300.84 |
| 30,000 | $0.29050 | $8,715.00 |
| 75,000 | $0.26725 | $20,043.75 |
| 150,000 | $0.23456 | $35,184.00 |



