
UDZUTE-175.6B | |
---|---|
DigiKey Part Number | UDZUTE-175.6BTR-ND - Tape & Reel (TR) UDZUTE-175.6BCT-ND - Cut Tape (CT) UDZUTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZUTE-175.6B |
Description | DIODE ZENER 5.6V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZUTE-175.6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 200mW | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77679 | $2,330.37 |
6,000 | $0.70394 | $4,223.64 |
9,000 | $0.66681 | $6,001.29 |
15,000 | $0.62505 | $9,375.75 |
21,000 | $0.60032 | $12,606.72 |
30,000 | $0.57629 | $17,288.70 |
75,000 | $0.52352 | $39,264.00 |
150,000 | $0.51319 | $76,978.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.19200 | $21.92 |