
UDZTE-175.1B | |
---|---|
DigiKey Part Number | 846-UDZTE-175.1BTR-ND - Tape & Reel (TR) 846-UDZTE-175.1BCT-ND - Cut Tape (CT) 846-UDZTE-175.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZTE-175.1B |
Description | DIODE ZENER 5.1V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.19200 | $21.92 |
100 | $0.91960 | $91.96 |
500 | $0.89500 | $447.50 |
1,000 | $0.85394 | $853.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68151 | $2,044.53 |
6,000 | $0.66788 | $4,007.28 |
9,000 | $0.52352 | $4,711.68 |
15,000 | $0.51319 | $7,697.85 |