
UDZSTE-179.1B | |
---|---|
DigiKey Part Number | UDZSTE-179.1BTR-ND - Tape & Reel (TR) UDZSTE-179.1BCT-ND - Cut Tape (CT) UDZSTE-179.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-179.1B |
Description | DIODE ZENER 9.1V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-179.1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41435 | $1,243.05 |
6,000 | $0.37145 | $2,228.70 |
9,000 | $0.34956 | $3,146.04 |
15,000 | $0.32494 | $4,874.10 |
21,000 | $0.31034 | $6,517.14 |
30,000 | $0.29616 | $8,884.80 |
75,000 | $0.26500 | $19,875.00 |
150,000 | $0.24575 | $36,862.50 |
300,000 | $0.23196 | $69,588.00 |