
UDZVTE-179.1B | |
---|---|
DigiKey Part Number | UDZVTE-179.1BTR-ND - Tape & Reel (TR) UDZVTE-179.1BCT-ND - Cut Tape (CT) UDZVTE-179.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-179.1B |
Description | DIODE ZENER 9.1V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-179.1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.13300 | $11.33 |
100 | $0.43520 | $43.52 |
500 | $0.41876 | $209.38 |
1,000 | $0.39413 | $394.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31202 | $936.06 |
6,000 | $0.26275 | $1,576.50 |
9,000 | $0.22170 | $1,995.30 |
15,000 | $0.20601 | $3,090.15 |
21,000 | $0.19189 | $4,029.69 |