
UDZSTE-1730B | |
|---|---|
DigiKey Part Number | UDZSTE-1730BTR-ND - Tape & Reel (TR) UDZSTE-1730BCT-ND - Cut Tape (CT) UDZSTE-1730BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1730B |
Description | DIODE ZENER 30V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1730B Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-1730B | Rohm Semiconductor | 6,581 | UDZVTE-1730BCT-ND | $0.33000 | Direct |
| BZT52B30JS-TP | MCC (Micro Commercial Components) | 0 | BZT52B30JS-TP-ND | $0.09144 | Direct |
| BZT52-B30S_R1_00001 | Panjit International Inc. | 4,900 | 3757-BZT52-B30S_R1_00001CT-ND | $0.23000 | Similar |
| MM3Z30VB | onsemi | 3,105 | MM3Z30VBCT-ND | $0.35000 | Similar |
| TDZ30J,115 | Nexperia USA Inc. | 2,250 | 1727-8246-1-ND | $0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.24100 | $12.41 |
| 100 | $0.77200 | $77.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41488 | $1,244.64 |
| 6,000 | $0.37193 | $2,231.58 |
| 9,000 | $0.35001 | $3,150.09 |
| 15,000 | $0.32535 | $4,880.25 |
| 21,000 | $0.31074 | $6,525.54 |
| 30,000 | $0.29654 | $8,896.20 |
| 75,000 | $0.26534 | $19,900.50 |
| 150,000 | $0.24606 | $36,909.00 |
| 300,000 | $0.23226 | $69,678.00 |

