Direct
Direct
Similar
Similar

UDZSTE-173.6B | |
|---|---|
DigiKey Part Number | UDZSTE-173.6BTR-ND - Tape & Reel (TR) UDZSTE-173.6BCT-ND - Cut Tape (CT) UDZSTE-173.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-173.6B |
Description | DIODE ZENER 3.6V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-173.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45742 | $1,372.26 |
| 6,000 | $0.41072 | $2,464.32 |
| 9,000 | $0.38690 | $3,482.10 |
| 15,000 | $0.36012 | $5,401.80 |
| 21,000 | $0.34425 | $7,229.25 |
| 30,000 | $0.32881 | $9,864.30 |
| 75,000 | $0.29493 | $22,119.75 |
| 150,000 | $0.27399 | $41,098.50 |
| 300,000 | $0.26309 | $78,927.00 |





