
BZT52-B3V6S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B3V6S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B3V6S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B3V6S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V6S_R1_00001 |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2.08% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.39300 | $39.30 |
| 500 | $0.28314 | $141.57 |
| 1,000 | $0.24738 | $247.38 |
| 2,000 | $0.21709 | $434.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18416 | $920.80 |
| 10,000 | $0.16372 | $1,637.20 |
| 15,000 | $0.15329 | $2,299.35 |
| 25,000 | $0.14155 | $3,538.75 |
| 35,000 | $0.13459 | $4,710.65 |
| 50,000 | $0.12781 | $6,390.50 |

