Zener Diode 75 V 200 mW Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZLVTE-1775

DigiKey Part Number
UDZLVTE-1775TR-ND - Tape & Reel (TR)
UDZLVTE-1775CT-ND - Cut Tape (CT)
UDZLVTE-1775DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZLVTE-1775
Description
DIODE ZENER 75V 200MW SOD323F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 200 mW Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
UDZLVTE-1775 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
200 mW
Current - Reverse Leakage @ Vr
200 nA @ 57 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.11000$11.10
100$0.56290$56.29
500$0.54662$273.31
1,000$0.48772$487.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26107$783.21
6,000$0.23660$1,419.60
9,000$0.22436$2,019.24
Manufacturers Standard Package