
UDZLVTE-1775 | |
|---|---|
DigiKey Part Number | UDZLVTE-1775TR-ND - Tape & Reel (TR) UDZLVTE-1775CT-ND - Cut Tape (CT) UDZLVTE-1775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-1775 |
Description | DIODE ZENER 75V 200MW SOD323F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-1775 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 57 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.11000 | $11.10 |
| 100 | $0.56290 | $56.29 |
| 500 | $0.54662 | $273.31 |
| 1,000 | $0.48772 | $487.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26107 | $783.21 |
| 6,000 | $0.23660 | $1,419.60 |
| 9,000 | $0.22436 | $2,019.24 |

