
TRR10EZPF49R9 | |
|---|---|
DigiKey Part Number  | RHM49.9BLTR-ND - Tape & Reel (TR) RHM49.9BLCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TRR10EZPF49R9  | 
Description  | RES SMD 49.9 OHM 1% 1/8W 0805  | 
Customer Reference  | |
Detailed Description  | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TRR10EZPF49R9 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $0.90600 | $9.06 | 
| 25 | $0.72120 | $18.03 | 
| 50 | $0.61520 | $30.76 | 
| 100 | $0.53190 | $53.19 | 
| 250 | $0.44872 | $112.18 | 
| 500 | $0.40074 | $200.37 | 
| 1,000 | $0.36265 | $362.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.30017 | $1,500.85 | 

